Print Page

Image is for illustrative purposes only. Please refer to product description.
71 In Stock
200 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.22 |
| 2+ | £5.00 |
| 4+ | £4.82 |
| 10+ | £4.65 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£5.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01893Copy
Order CodeFN02651
Technical Datasheet
Kit Contents200 pcs Compressed Springs & Extending Springs
Kit TypeSpring
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 20 Popular extended and compressed spring sizes
- Ideal for the garage or workshop and for general plumbing use
- Supplied in plastic storage case
- Contents:
- Compressed Springs:
- 10x 7 x 12.5, 6.5 x 10, 5.5 x 17.5, 5.5 x 38, 7 x 19mm
- 6x 9.5 x 16mm
- 12x 9.5 x 19mm
- 8x 9 x 35mm
- Extending Springs:
- 10x 7 x 38, 5 x 20.5, 5.5 x 25.5, 6.5 x 22, 8.5 x 36.5, 8 x 31.5mm
- 8x 8 x 28.5, 4.5 x 44.5mm
- 12x 8.5 x 47, 8 x 44.5, 7 x 51, 4 x 79.5mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Kit Contents
200 pcs Compressed Springs & Extending Springs
Product Range
-
Kit Type
Spring
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73202089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
