Print Page

Image is for illustrative purposes only. Please refer to product description.
104 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.78 |
| 2+ | £16.36 |
| 4+ | £15.92 |
Price for:Each
Minimum: 1
Multiple: 1
£16.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03027Copy
Order CodeTL08742
Technical Datasheet
Length168mm
For Use With110/88 Type Terminal Blocks
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
This impact punch down tool is designed for fast, accurate termination of network and telecom cabling on 110 and 88 type terminal blocks. Ideal for professional installers and maintenance engineers, it delivers consistent wire seating with reduced effort. The adjustable Hi-Lo impact pressure allows controlled operation across different cable types, while the soft-grip handle improves comfort during repetitive tasks. Integrated features such as blade storage and a built-in hook make this a practical, all-in-one punch down tool for structured cabling installations.
- For use on 110/88 type terminal blocks
- Adjustable Hi-Lo pressure selector
- Built-in combination hook/spudger for tracing and removing wires
- TPR soft-grip handle provides better comfort
- Twist-lock style holder provides quick and easy blade changes and prevents pullout
- Interchangeable and reversible blades
- Blade storage in base of handle
- Length: 168mm
Technical Specifications
Length
168mm
Product Range
-
For Use With
110/88 Type Terminal Blocks
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
D03027 - You may also be interested in
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
