Print Page

Image is for illustrative purposes only. Please refer to product description.
1,225 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.95 |
Price for:Each
Minimum: 1
Multiple: 1
£2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03048Copy
Order CodeIN07222
No. of Digits3.5
DMM Response TypeAverage
Display Count1999
Range SelectionManual
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max5A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
A small, low cost multimeter with data hold function and supplied with test leads and a holster.
- 3½ digit, 1999 count backlit display
- AC/DC voltage measurement
- DC current
- Resistance measurement (20Ω to 2MΩ)
- Diode, continuity & transistor tester
- Requires a 9V PP3 battery (not included)
- Dimensions (WxHxD): 70x143x38mm
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
Average
Range Selection
Manual
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (04-Feb-2026)
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
500V
Current Measure DC Max
5A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
D03048 - You may also be interested in
1 Product Found
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27
