Print Page

Image is for illustrative purposes only. Please refer to product description.
382 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.50 |
Price for:Each
Minimum: 1
Multiple: 1
£7.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03144ACopy
Order CodeIN10152
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits4
DMM Response TypeAverage
Display Count1999
Range SelectionAuto
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max0.2Gohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
A low cost multifunction digital multimeter offering measurement of a wide range of parameters.
- Large LCD display for easy reading
- Data hold function
- Diode, transistor and continuity test capability
- Auto power off function
- Overload protection
- Low battery indication
- Requires 9V, PP3 battery (not supplied)
- AC/DC voltage range: 200mV to 600V
- AC/DC current range: 20uA to 10A
- Capacitance range: 20nF to 2uF
- Resistance range: 200Oh to 200MOh
- Frequency range: 2kHz to 20kHz
- Temperature range: -40C to +1370
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
Average
Range Selection
Auto
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Product Range
-
No. of Digits
4
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
0.2Gohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
