Print Page

Image is for illustrative purposes only. Please refer to product description.
433 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.50 |
Price for:Each
Minimum: 1
Multiple: 1
£3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Blow torch, suitable for jewellery repairs, heating, drying, camping, arts and crafts etc.
- Uses a standard butane canister (not supplied)
- Anti-flare design
- Piezo auto ignition
- Adjustable gas flow
- Immediate shut-off function
- Safety switch
- Can also be used in the kitchen for culinary purposes
Technical Specifications
Temperature Max
-
Fuel Capacity
-
External Height
68mm
External Depth
160mm
SVHC
No SVHC (17-Jan-2023)
Run Time
-
Weight
190g
External Width
55mm
Product Range
-
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82056000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
