Print Page
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.07 |
| 3+ | £20.24 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£22.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoHTB-4-250ACopy
Order CodePC02267
Product RangeHTB Brass
Technical Datasheet
Standoff MaterialBrass
Thread Size - Metric-
Thread Size - Imperial4-40
Standoff TypeHex Female
Body Length6.35mm
Overall Length6.35mm
External Width6.35mm
Product RangeHTB Brass
SVHCTo Be Advised
Product Overview
The HTB-4-250A is a 4-40 female Hex Standoff made of brass with zinc plated finish.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
6.35mm
External Width
6.35mm
SVHC
To Be Advised
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
6.35mm
Product Range
HTB Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

