Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYNAMODE
Manufacturer Part NoBT-USB-V-G2Copy
Order CodeCS33379
Also Known AsGTIN UPC EAN: 8400800038661
Technical Datasheet
4 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.92 |
| 3+ | £8.24 |
Price for:Each
Minimum: 1
Multiple: 1
£8.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
BT-USB-V-G2 - You may also be interested in
1 Product Found
Product Overview
- Capable of operating in both transmit and receive modes, ideal for adding wireless capabilities to non-Bluetooth devices
- Bluetooth v5 technology with 10m wireless range
- Designed for modern homes with WLAN coexistance interface
- Low power mode for mobile energy conservation
- Discreet, nano sized adaptor
- Supplied with 3.5mm audio cable
- Can be used as a Bluetooth adaptor for Windows PCs, simply connect to a computer and follow the simple pairing function
Contents
USB Adaptor and audio lead
Technical Specifications
Computer Interface
USB
SVHC
No SVHC (10-Jun-2022)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
