Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEAGLE
Manufacturer Part NoE804ACopy
Order CodePL18023
Product RangeEagle - E804 Series
Also Known AsGTIN UPC EAN: 5021196774747
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.11 |
| 5+ | £1.95 |
Price for:Each
Minimum: 1
Multiple: 1
£2.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAGLE
Manufacturer Part NoE804ACopy
Order CodePL18023
Product RangeEagle - E804 Series
Also Known AsGTIN UPC EAN: 5021196774747
Enclosure TypeOutdoor / Weatherproof
Enclosure MaterialPlastic
External Height - Metric70mm
External Width - Metric220mm
External Depth - Metric80mm
IP RatingIP44
Body ColourOrange
NEMA Rating-
External Height - Imperial2.8"
External Width - Imperial8.7"
External Depth - Imperial3.2"
Product RangeEagle - E804 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
This safe box from Eagle is designed for connection of a single plug and socket.
- Designed to protect power connections both indoors and outdoors
- Reduces risk of electric shocks
- Suitable for exposed areas
- Can be wall mounted with the two slots at the back
- Two rubber entry holes for the cable at both entry and exit points
- Can hold cable with diameter 6.5mm-9mm
- Storage of the plug aids with accidental plug and socket detachment
- Suitable for a range of applications such as caravan and camping, to garden and household power tools
- Extension lead not supplied
- IP44 rated
Technical Specifications
Enclosure Type
Outdoor / Weatherproof
External Height - Metric
70mm
External Depth - Metric
80mm
Body Colour
Orange
External Height - Imperial
2.8"
External Depth - Imperial
3.2"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Plastic
External Width - Metric
220mm
IP Rating
IP44
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
Eagle - E804 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
