Print Page
38 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.62 |
| 10+ | £3.44 |
Price for:Each
Minimum: 1
Multiple: 1
£3.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDING
Manufacturer Part No751-049Copy
Order CodeLM00352
Product Range751
Also Known AsGTIN UPC EAN: 4004764441068
Technical Datasheet
Product Range751
Marker / Pen TypeGloss Paint Marker
Ink ColourWhite
Tip ShapeBullet Tip
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Highly opaque paintmarker for permanent marking on almost all materials
- Especially suitable for dark and transparent materials or surfaces
- Low odour, quick drying ink that is resistant to many chemicals
- Resistant up to 100℃
- Smudgeproof, lightfast, water resistant
- Stroke width: 1- 2mm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Product Range
751
Ink Colour
White
SVHC
No SVHC (08-Jul-2021)
Marker / Pen Type
Gloss Paint Marker
Tip Shape
Bullet Tip
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
1263

