Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDDING
Manufacturer Part No8850Copy
Order CodeLM00948
Product RangeEdding 8850
Also Known AsGTIN UPC EAN: 4004764894949
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £5.50 |
| 10+ | £5.26 |
Price for:Each
Minimum: 1
Multiple: 1
£5.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDDING
Manufacturer Part No8850Copy
Order CodeLM00948
Product RangeEdding 8850
Also Known AsGTIN UPC EAN: 4004764894949
Product RangeEdding 8850
Marker / Pen TypeLong Nib Marker
Ink ColourBlack
Tip ShapeBarrel Tip
SVHCTo Be Advised
Product Overview
- E.g. when marking drill holes or marking behind radiators or shelves
- Write on aluminium, sheet metal, concrete, stone, iron, steel, glass, wood, plastic and much more
- Truly is a pen for all jobs
- Permanent, waterproof, smudge-proof and quick-drying
- Extra-long, fine round tip
- Stroke width: 0.7 - 1 mm
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Product Range
Edding 8850
Ink Colour
Black
SVHC
To Be Advised
Marker / Pen Type
Long Nib Marker
Tip Shape
Barrel Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:96082000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
1263
