Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEIKON
Manufacturer Part NoEKSBIPROCopy
Order CodeDP38142
Product RangeEKSBI Series
Also Known AsGTIN UPC EAN: 8032496912897
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £83.33 |
Price for:Each
Minimum: 1
Multiple: 1
£83.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEIKON
Manufacturer Part NoEKSBIPROCopy
Order CodeDP38142
Product RangeEKSBI Series
Also Known AsGTIN UPC EAN: 8032496912897
Product RangeEKSBI Series
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
SBi-PRO is an USB audio interface designed to offer studio quality for home or mobile recording, live stream or podcasting. Utilizing high-grade components, premium circuitry and a compact and rugged design, it provides a full set of features and top performances for musicians, songwriters content creators and podcasters.
- Two XLR/TRS inputs with HI-Z switch for recording vocals and instrument together or stereo sources
- High-definition MIC preamps with extended dynamic range and 48V phantom power
- 2-in + 2-out high-resolution 24-bit/192KHz USB2.0 interface for a flawless audio quality
- Zero-latency DIRECT MONITORING with STEREO/MONO selector and mixing control between input signals and DAW playback
- Analogue outputs for connecting studio monitors
- Headphones output with separate level control
- Minijack AUX input/output for recording or podcasting applications directly on tablet or smartphone
- USB bus powered for easy mobile recording
- Rugged, road-proof aluminum chassis for maximum protection
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
EKSBI Series
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:92029030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
