Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGENIE
Manufacturer Part NoENER001Copy
Order CodePL13021
Also Known AsGTIN UPC EAN: 5060166030155
Technical Datasheet
198 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.88 |
| 5+ | £7.33 |
Price for:Each
Minimum: 1
Multiple: 1
£7.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
This 30 minute rundown timer from Energenie will switch off the mains power to your appliance after a preset period of 30 minutes providing a safety feature should the appliance be accidentally left on. It's ideal for both the safety conscious and those keen on making energy savings.
- Automatically cuts power to appliances
- Switches off power after 30 minutes
- Ideal for irons, hair straighteners etc.
- Manual reset button and LED indicator
- Maximum load: 13A, 3kW
- Voltage: 220-250V AC, 50Hz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
Relay
SVHC
No SVHC (14-Jun-2023)
Time Max
30min
Contact Current Max
13A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.143
