Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoTLS1440Copy
Order CodeLA03741
Also Known AsGTIN UPC EAN: 5013845022255
Technical Datasheet
9 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.11 |
| 5+ | £17.59 |
Price for:Each
Minimum: 1
Multiple: 1
£18.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerETERNA
Manufacturer Part NoTLS1440Copy
Order CodeLA03741
Also Known AsGTIN UPC EAN: 5013845022255
Technical Datasheet
SVHCTo Be Advised
Product Overview
Electronic 6A time delay for incandescent loads only with a red halo indication light around the switch for easy location, time adjustment from 12 seconds to 12 minutes with no neutral required to replace an existing switch.
- Time on adjustable 12 secs and 12 minutes
- No neutral connection required
- Can replace existing switch with no additional wiring
- Neon switch glow light
- Max load rating: 1440W
- IP20 Rated white ABS construction
- Conforms to: BS EN 669-1:2000, EN 6609-201-2004, EN 60669-2-3:1999
- Dimensions (LxWxD): 82x82x21mm
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101
