Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerETERNA
Manufacturer Part NoXS63WCopy
Order CodeLA02761
Also Known AsGTIN UPC EAN: 5013845017053
Technical Datasheet
123 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.04 |
Price for:Each
Minimum: 1
Multiple: 1
£3.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
Push To Break 1A momentary push switch, able to control upto 25W of LED load, applications include areas such as cupboard lighting, when the door opens the light switches on.
- Normally on, push for off (ie. turns off when cupboard door closes)
- 2mm depression required for operation - 5.5mm total travel
- Switching 1A max. (250V)
- Thermoplastic moulding
- IP20 rated
- Dimensions (WxHxD): 35 x 45 x 20mm)
Technical Specifications
Contact Configuration
1NC
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
-
Contact Voltage AC Nom
250V
Contact Current Max
1mA
Switch Case
Thermoplastic
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
