
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £8.47 |
Product Overview
Clear Fix is a clear hybrid polymer grab adhesive that has the ability to bond just about everything in both interior and exterior applications. With added UV stabilisers to ensure the product doesn’t yellow over time, Clear Fix is the ideal choice for applications where you may see the colour of the product. Clear Fix is a versatile product which can be used in almost every application imaginable – even when immersed under water! Even more, Clear Fix comes in a completely CLEAR cartridge to illustrate the quality of the product and look great on the shelf. Quick curing, resistant to temperature extremes, over paintable and totally water and weather proof, Clear Fix is clearly the best choice adhesive on the market!
- Incredible initial grab, no slip, and gap-filling properties
- High bonding strength
- Can be applied to wet surfaces
- Totally waterproof & weatherproof
- Quick curing
- Solvent free
- Resistant to temperature extremes (-40°C to +70°C)
- Resistant to chemicals (10% dilute acids/alkalis, petrol, most solvents)
- Excellent primer-less adhesion to most surfaces including metals, some plastics, glass, concrete, plaster, plasterboard, wood, enamel, painted surfaces and more
- As a high quality nail replacement adhesive, even to damp surfaces
- Bonding mirrors to most common substrates
- Jointing cladding panels
- Any application requiring high performance, durable bonding of joints
- Applications where resistance to chemical spillage is required
- Interior and exterior use
Technical Specifications
Grab
Transparent
-
No SVHC (17-Dec-2014)
Cartridge
290ml
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
