Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERBUILD
Manufacturer Part NoPASTE10Copy
Order CodeSA02149
Also Known AsGTIN UPC EAN: 5029347601850
Technical Datasheet
3 In Stock
Need more?
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.57 |
Price for:Each
Minimum: 1
Multiple: 1
£3.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEVERBUILD
Manufacturer Part NoPASTE10Copy
Order CodeSA02149
Also Known AsGTIN UPC EAN: 5029347601850
Technical Datasheet
Adhesive Type-
Dispensing MethodBag
Adhesive ColourTransparent
Volume-
Weight200g
Product Range-
SVHCTo Be Advised
Product Overview
Everbuild All Purpose Wallpaper Adhesive is a powdered adhesive which, when mixed with water, is suitable for hanging all common wallcoverings including sculptured, blown and textured vinyl, washable and heavy embossed. The product is also suitable for fixing polystyrene tiles. High tack combined with excellent adjustability. Contains a powerful fungicide.
- For professional and DIY use
- High initial tack combined with easy manoeuvrability
- Easy-mix formula
- Contains a powerful fungicide to prevent mould growth during drying
- Works on most common wallcoverings
- Suitable for hanging all types of wallcoverings including: sculptured, blown and textured vinyl, washable and heavily embossed wallpaper & polystyrene tiles
- Hangs up to 10 rolls
Technical Specifications
Adhesive Type
-
Adhesive Colour
Transparent
Weight
200g
SVHC
To Be Advised
Dispensing Method
Bag
Volume
-
Product Range
-
Technical Docs (2)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:35051010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
