Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH90Copy
Order CodeIN07742
Also Known AsGTIN UPC EAN: 0793950150900
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £80.30 |
| 3+ | £76.86 |
Price for:Each
Minimum: 1
Multiple: 1
£80.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoPH90Copy
Order CodeIN07742
Also Known AsGTIN UPC EAN: 0793950150900
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.01
Sampling Time-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Rugged waterproof housing with flat surface electrode
- Measures pH levels of liquids, semi-solids and solids
- Easy to replace sensor ideal for field or lab use
- Simultaneously displays pH and temperature
- PTS tells you when its time to replace electrode
- Automatic temperature compensation
- Protected to IP57 and floats in water
- Data hold and max/ min functions
- Auto power-off and low battery indication
- Power: 2x CR2032 batteries (included)
- Supplied with pH electrode and protective sensor cap
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.01
Operating Temperature Min
-
Product Range
-
Resolution (± pH)
0.01
Sampling Time
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
