Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL510Copy
Order CodeIN07932
Also Known AsGTIN UPC EAN: 0793950475102
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £123.73 |
| 3+ | £118.43 |
Price for:Each
Minimum: 1
Multiple: 1
£123.73 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL510Copy
Order CodeIN07932
Also Known AsGTIN UPC EAN: 0793950475102
Technical Datasheet
Sound Level Min35dB
Sound Level Max130dB
Accuracy dB1dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Extech’s ultra-compact sound meter meets class 2 standards with ±1dB high accuracy that allows for quick and reliable sound level testing. It features a large backlit display for easy viewing and measures A & C weighting from 35 to 130dB with Fast and Slow response time mode. Size is small enough to conveniently fit in your pocket and includes a wrist strap.
- ±1dB high accuracy meets Class 2 standards (IEC 61672-2013 and ANSI/ASA S1.4/Part 1)
- Backlit LCD to view in dimly lit areas
- Data Hold and Min/Max functions
- Auto power off with disable
- Tripod mountable (Tripod sold separately)
- Complete with microphone wind-screen, wrist strap, and 3x AAA batteries
- Range: 35 to 130dB
- Basic Accuracy: ±1dB @ 1KHz
- Range: 35 to 130dB
- Basic Accuracy: ±1dB @ 1KHz
- Resolution: 0.1dB
- Weighting: A & C
- Response Time: Fast/Slow
- Microphone: Electret condenser 0.5" (12.7mm)
- Dimensions: 167x45x20mm
Technical Specifications
Sound Level Min
35dB
Accuracy dB
1dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
50°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237
