Print Page

Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £74.71 |
| 3+ | £73.16 |
Price for:Each
Minimum: 1
Multiple: 1
£74.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoTM100Copy
Order CodeIN06442
Temperature Measuring Range-
External Height220mm
External Width63mm
External Depth28mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Single input digital thermometer with large displays and wide measurement ranges. Feature side mounted controls for easy one-handed operation.
- Wide temperature range with 0.1°/1° resolution
- °C, °F or °K (Kelvin) Readout
- Side controls for convenient one handed operation
- Data Hold function freezes reading on display
- Maximum/minimum/average readings with relative time stamp
- Offset key used for zero function to make relative measurements
- Auto power off with disable feature
- Supplied with K type bead wire probe and battery
Technical Specifications
Temperature Measuring Range
-
External Width
63mm
Product Range
-
External Height
220mm
External Depth
28mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
