Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFELLOWES
Manufacturer Part No8032001Copy
Order CodeCS39130
Also Known AsGTIN UPC EAN: 0043859470952
Technical Datasheet
4 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £28.65 |
Price for:Each
Minimum: 1
Multiple: 1
£28.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Fellowes Office Suites™ laptop riser is designed to elevate your laptop display, providing a comfortable viewing position for everyday use. Suitable for laptops up to 17", you can optimise your viewing angle with six height settings, helping to reduce eye, neck and shoulder strain.
- Elevates your laptop to provide a comfortable viewing position
- Six height adjustment settings for finding an optimal viewing level
- Adjustable tilt allws you to customise viewing angle to suit your needs
- Integrated front ledge holds your device securely in place
- Suitable for laptops up to 17" or 5kg weight
- Non-skid rubber feet protect your desk surface from scratches
- Tested by FIRA International Ltd to comply with the ergonomic requirements set out in European Health and Safety Legislation: EN ISO 9241-5
- Dimensions (HxWxD): 136x380x300mm
- 5 Year limited manufacturer warranty
Technical Specifications
Ergonomic
Yes
SVHC
No SVHC (17-Jan-2023)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94039910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
