Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoPRO3000F50-KITCopy
Order CodeIN08072
Product RangePro3000 Series
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £181.00 |
| 3+ | £173.67 |
Price for:Each
Minimum: 1
Multiple: 1
£181.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoPRO3000F50-KITCopy
Order CodeIN08072
Product RangePro3000 Series
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height-
External Width-
External Depth-
Product RangePro3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
PRO3000F50-KIT is a tone generator and filtered probe. The Pro3000F filtered probe, 50Hz, “Stops the Buzz” by obstructing signal interference and unfiltered toner, for use on inactive networks, uses SmartTone™ technology, with five different tones to allow the technician to easily identify individual pairs.
- 50Hz filtered probe and tone generator kit
- Analog tone generator with bed-of-nails clips
- Send tone signal up to 16km on most cables
- SmartTone™ provides 5 distinct tones for exact pair identification
- Powerful speaker makes tracing cables quick and easy
- 1000Hz nominal solid frequency
- 9V alkaline battery
- Operating temperature range from -20°C to 60°C
- Case dimension is 249mm x 41mm x 33mm probe, 69mm x 61mm x 36mm analogue toner
Applications
Test & Measurement
Contents
Pro3000 filtered probe, Pro3000 tone generator, Nylon pouch.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
-
External Depth
-
SVHC
No SVHC (15-Jun-2015)
Resistance
-
External Width
-
Product Range
Pro3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.502
