Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No1507Copy
Order CodeIN04818
Product RangeFluke 150x Insulation Tester
Also Known AsGTIN UPC EAN: 0095969288675
Technical Datasheet
Available for Back Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £469.00 |
Price for:Each
Minimum: 1
Multiple: 1
£469.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No1507Copy
Order CodeIN04818
Product RangeFluke 150x Insulation Tester
Also Known AsGTIN UPC EAN: 0095969288675
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
Operating Temperature Min-20°C
Operating Temperature Max55°C
External Height50.03mm
External Width100mm
External Depth203.2mm
Weight550g
Product RangeFluke 150x Insulation Tester
SVHCTo Be Advised
Product Overview
The Fluke 1507 insulation tester is compact, rugged, reliable, and easy to use. With multiple test voltages, it is ideal for many troubleshooting, commissioning, and preventative maintenance applications. Additional features, like the remote probe, save both time and money when performing tests.
- Repetitive or hard-to-reach testing is easy with the remote test probe
- Auto-discharge of capacitive voltage for added user protection
- AC/DC voltage: 0.1 V to 600 V
- 200 mA Continuity
- Resistance: 0.01 Ω to 20.00 kΩ
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600 V overvoltage category rating for added user protection
- Remote probe, test leads, probes and crocodile clips included
- Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
- Four AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices
Contents
Remote probe, Test leads, Test probes, Crocodile clips & User documentation
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Operating Temperature Min
-20°C
External Height
50.03mm
External Depth
203.2mm
Product Range
Fluke 150x Insulation Tester
Insulation Testing Voltage
50V, 100V, 250V, 500V, 1kV
Operating Temperature Max
55°C
External Width
100mm
Weight
550g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
