
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £359.00 |
Product Information
Product Overview
FLUKE I410 KIT is an AC/DC current clamp and carry case kit for electrical professional who is looking to add on DC and AC current measurement capabilities to their DMM. Includes a roomy carry case to hold and protect meter and current clamp, plus extra storage for test leads, probes and manuals.
- Combination of current clamp with carrying case
- Zippered soft case with moveable divider
- Soft case is large enough to hold a meter
- Maximum conductor size of 30mm
- Power: 9V PP3 battery (included)
- Includes a carry case to store current clamp, multimeter, leads and probes
Contents
i410 1-400A AC rms, 1-400A DC current clamp, Zippered vinyl carry case with moveable divider.
Notes
Get a FREE Fluke tool on spend of £100+ (excl. VAT)in EMEA only, until 31/12/2026 (Discover more: https://www.farnell.com/datasheets/4800832.pdf). Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
4mm Double Banana Plug, Shrouded
400A
Fluke Multimeters & Testers
No SVHC (17-Dec-2015)
Current Clamp
500mA
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
