Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE I410Copy
Order CodeIN07601
Also Known AsGTIN UPC EAN: 0095969048194
Technical Datasheet
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £315.00 |
Price for:Each
Minimum: 1
Multiple: 1
£315.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I410Copy
Order CodeIN07601
Also Known AsGTIN UPC EAN: 0095969048194
Technical Datasheet
Meter Side Connector4mm Double Banana Plug, Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max400A
Current Range Min500mA
For Use WithFluke Digital Multimeters
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLUKE I410 is a AC/DC current clamp. The Fluke i410 AC/DC current clamp expands the functionality of digital multimeters and measures up to 400 amps for both AC and DC current. The Large clamp claw gives you access to difficult to reach areas. The kit includes a handy carrying case.
- Battery-powered Hall effect probe measures 1A to 400A
- 1mV/A Output guarantees easy reading on your meter
- Take accurate current readings without breaking the circuit
- Maximum conductor Ø 32 mm
- CAT III 600 V safety rating
- One year warranty
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Meter Side Connector
4mm Double Banana Plug, Shrouded
Current Range Max
400A
For Use With
Fluke Digital Multimeters
SVHC
No SVHC (17-Dec-2015)
Probe Side Connector
Current Clamp
Current Range Min
500mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7
