Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoTL81ACopy
Order CodeIN01997
Also Known AsGTIN UPC EAN: 0095969079549
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £189.90 |
Price for:Each
Minimum: 1
Multiple: 1
£189.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Highly flexible, silicone test lead set that is shrouded to EN61010-031 rating. The lead kit is supplied with a pair of red and black, 10A rated leads and a selected range of common clips and probes. Supplied in a handy zipped, soft vinyl cases. UL listed.
- Pair of 1m silicone test leads (right angle, shrouded 4mm plug to stainless steel probe)
- Pair of 1m silicone test leads with straight to right angle shrouded 4mm plugs
- Pair of plug-in test probes
- Pair of hook and pinch style probe clips
- Pair of insulated crocodile type clips
- Pair of insulated probe tips
- Pair of IC probe tip adaptors
Technical Specifications
Voltage Rating
300V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41
