Print Page

Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £14.94 |
| 5+ | £14.20 |
Price for:Each
Minimum: 1
Multiple: 1
£14.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MM232R is a mini development module for the FT232RQ IC device. It is a little bigger than a USB connector, and provides USB - Serial UART interface in an extremely small package. It is ideal for new development purposes, and also for adding a USB interface to existing product designs. Based on the FT232RQ device, the MM232R supports RTS/CTS hardware handshaking and is powered from the USB port. Serial data communication is possible at up to 3MBaud at TTL level. In addition, some of the EEPROM configurable CBUS pins of the FT232R are brought out allowing the MM232R to be used to provide clock signals to external logic.
- Single chip USB to asynchronous serial data transfer interface
- Entire USB protocol handled on the chip. No USB-specific firmware programming required
- Fully assisted hardware or X-On / X-Off software handshaking
- Data transfer rates from 300 baud to 3 Megabaud
- FTDI's royalty-free VCP and D2XX drivers eliminate the requirement for USB driver
- Integrated 1024 bit internal EEPROM for storing USB VID, PID, serial number
- Support for bus powered, self powered, and high-power bus powered USB configurations
- True 5V / 3.3V / 2.8V / 1.8V CMOS drive output and TTL input
- Low operating and USB suspend current
- Connects a PC via a standard A to B USB cable
Applications
Communications & Networking, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
