Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRIDPRO
Manufacturer Part NoCMA20401Copy
Order CodePL17567
Product RangeClick - GridPro Series
Also Known AsGTIN UPC EAN: 5055287090393
Technical Datasheet
5 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.36 |
| 5+ | £1.26 |
Price for:Each
Minimum: 1
Multiple: 1
£1.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIDPRO
Manufacturer Part NoCMA20401Copy
Order CodePL17567
Product RangeClick - GridPro Series
Also Known AsGTIN UPC EAN: 5055287090393
Technical Datasheet
For Use WithGridPro Modules
Accessory TypeFrontplate
Product RangeClick - GridPro Series
SVHCTo Be Advised
Product Overview
Frontplate with a white moulded finish and rounded profile. Designed to give a uniform finish next to the rest of the Mode range.
- For use with GridPro modules
- Modules screw directly to the back of the frontplate
- No yoke required
- Min. back box depth: 25mm
- Dimensions (WxHxD): 86x86x9mm
Technical Specifications
For Use With
GridPro Modules
Product Range
Click - GridPro Series
Accessory Type
Frontplate
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048
