Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRIDPRO
Manufacturer Part NoGM2008BKCopy
Order CodePL17602
Product RangeClick - GridPro Series
Also Known AsGTIN UPC EAN: 5055287089809
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.88 |
| 5+ | £0.84 |
Price for:Each
Minimum: 1
Multiple: 1
£0.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRIDPRO
Manufacturer Part NoGM2008BKCopy
Order CodePL17602
Product RangeClick - GridPro Series
Also Known AsGTIN UPC EAN: 5055287089809
Technical Datasheet
Contact Configuration-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Current Max-
No. of Gangs1
Switch CaseNylon (Polyamide)
Product RangeClick - GridPro Series
SVHCTo Be Advised
Product Overview
Blank module for use with GridPro frontplates.
- Screw fittings to fit the module to the 1 to 4-gang front plates without the need for a yoke
- Clips at the top and bottom to allow for an easy installation into larger front plates
- Min. back box depth: 25mm (35mm with a flat plate)
- Dimensions (WxH): 24.5x50x12mm
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
Click - GridPro Series
Contact Voltage AC Nom
-
Contact Current Max
-
Switch Case
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39259080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
