Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00139915Copy
Order CodeCS33077
Also Known AsGTIN UPC EAN: 4047443411440
9 In Stock
24 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £18.99 |
| 5+ | £17.80 |
Price for:Each
Minimum: 1
Multiple: 1
£18.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMA
Manufacturer Part No00139915Copy
Order CodeCS33077
Also Known AsGTIN UPC EAN: 4047443411440
Connection MethodWireless - RF
Computer ConnectorUSB
Mouse Type-
Mouse Size-
Mouse Colour-
ErgonomicNo
Product Range-
SVHCTo Be Advised
Product Overview
Simple and effective handheld presenter with integrated red laser pointer for scrolling through powerpoint and other office applications. 2.4GHz Wireless technology gives you the freedom to create dynamic presentations!
- 12m Wireless range ensures freedom of movement
- Simple button layout for intuitive operation
- Easy setup with Smart-Link technology
- Nano size USB receiver stores in the housing to save space
- Powered by 2x AAA batteries (included)
- On/off button for saving power when not in use
- Supports Win XP/Vista/7/8/10, Linux and MacOS
- Dimensions (HxWxD): 120x30x22mm
- 2 Year manufacturer warranty
Contents
Presenter, USB receiver, 2x AAA batteries and user guide
Technical Specifications
Connection Method
Wireless - RF
Mouse Type
-
Mouse Colour
-
Product Range
-
Computer Connector
USB
Mouse Size
-
Ergonomic
No
SVHC
To Be Advised
Technical Docs (1)
You May Also Need
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
