Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £9.85 |
| 5+ | £9.60 |
Price for:Each
Minimum: 1
Multiple: 1
£9.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoMM43 50204Copy
Order CodeEN55239
Technical Datasheet
Plate TypeMounting
Plate MaterialSteel
Plate ColourNatural
For Use WithCRN, CRS Series Enclosures
External Depth - Metric-
External Width - Metric300mm
External Height - Metric400mm
External Depth - Imperial-
External Width - Imperial11.81"
External Height - Imperial15.75"
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Zinc coated mounting plate
- Dimensions: 300 x 400mm
Technical Specifications
Plate Type
Mounting
Plate Colour
Natural
External Depth - Metric
-
External Height - Metric
400mm
External Width - Imperial
11.81"
Product Range
-
Plate Material
Steel
For Use With
CRN, CRS Series Enclosures
External Width - Metric
300mm
External Depth - Imperial
-
External Height - Imperial
15.75"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.23
