Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTEXTIE M WHITECopy
Order CodeCB15583
Product RangeTEXTIE
Technical Datasheet
2 In Stock
4 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.50 |
| 3+ | £6.17 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
£6.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTEXTIE M WHITECopy
Order CodeCB15583
Product RangeTEXTIE
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric200mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourWhite
Fastener MaterialNylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeTEXTIE
SVHCNo SVHC (17-Jan-2023)
Product Overview
The TEXTIE Series offers a soft bundling method and is ideal for use on telephone cables, optical fibre and network cables. These cable ties can be reopened and reused up to 400 times. A perfect solution for temporary installations and cable management for stage equipment, at outdoor events or for prototype harnessing. Also suitable for use in private or office applications.
- Quick and simple to use without tools
- Reusable up to 400 times
- For indoor and outdoor use
- Can be attached to the bundle permanently
- Resistant to ageing, no corrosion
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
White
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (17-Jan-2023)
Fastener Length - Metric
200mm
Fastener Width - Metric
12.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
TEXTIE
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
