0
0 Items£0.00
ex VAT
ex VAT

Plug, Panel, 3+E Way - CA3GS

HIRSCHMANN CA3GS - undefined
HIRSCHMANN CA3GS - undefined
HIRSCHMANN CA3GS - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoCA3GS
Order CodeCN12230
Product RangeCA Series
Also Known AsCA 3 GS, 932322100
Technical Datasheet
See all Technical Docs
42 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.03
10+£3.57
25+£2.98
50+£2.88
Price for:Each
Minimum: 1
Multiple: 1
£4.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerHIRSCHMANN
Manufacturer Part NoCA3GS
Order CodeCN12230
Product RangeCA Series
Also Known AsCA 3 GS, 932322100
Technical Datasheet
Product RangeCA Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling StyleThreaded
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP65, IP67
SVHCLead (25-Jun-2025)

Product Overview

The CA3GS from Hirschmann is a field attachable circular panel mounted plug connector for mains connection with 3 + PE pin contacts. It is a genuine all-rounder industrial connector for all control cable connections in hydraulic, pneumatic systems and special machinery construction. Easy handling for a quick assembly with integrated strain relief ensures high vibration proof and withstands even highest stresses. It is a robust, universal circular connector for machinery engineering in general, control engineering, electrical, medical equipment as well as in chemical industry. Connector housing is made of impact resistant plastic with screw locking system for trouble free and permanent connections.

  • IP67 degree of protection
  • Maximum conductor cross section of 1.5mm²
  • Operating voltage of 250VDC/400VAC
  • Operating current of 10A DC / 16A AC
  • Approved by VDE, UR, SEV and CSA standards
  • Brass contacts with silver plating
  • Screw connection

Applications

Industrial, Power Management, Medical

Technical Specifications

Connector Type

Circular Power Connector

Circular Connector Shell Style

Panel Mount Plug

Circular Connector Contact Type

Screw Pin

Connector Body Material

Nylon (Polyamide) Body

Contact Material

Copper Alloy

IP Rating

IP65, IP67

Product Range

CA Series

No. of Contacts

4Contacts

Coupling Style

Threaded

Connector Body Plating

-

Contact Plating

Silver

SVHC

Lead (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.019