Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £40.83 |
Price for:Each
Minimum: 1
Multiple: 1
£40.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOYLES
Manufacturer Part NoS351Copy
Order CodeSR13015
Technical Datasheet
Accessory TypeTimer Relay
SVHCNo SVHC (04-Feb-2026)
Product Overview
Universal timer relay module with two timing ranges 1-60 sec. and 1-60 mins. Volt-free DPCO relay contacts are rated at 2A/30V DC. Multiple trip modes. A-stable operation for pulsing sounders etc. This versatile unit can also be used as a commutating relay i.e. one pulse energises the relay and a further pulse de-energises the relay.
- Requires 12/24V DC supply at 90mA
- Relay contacts rated at 2A
- Red and green indicator LEDs
- Two open collector outputs which follow the LEDs
- Mounting holes provided for permanent fixing
- Screw terminals for easy connection
Technical Specifications
Accessory Type
Timer Relay
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
