0
0 Items£0.00
ex VAT
ex VAT

4x10W White LED Moving Head with Colour Wheel - BEE40-LED

IBIZA LIGHT BEE40-LED 4x10W White LED Moving Head with Colour Wheel
IBIZA LIGHT BEE40-LED - undefined
IBIZA LIGHT BEE40-LED - undefined
IBIZA LIGHT BEE40-LED - undefined
IBIZA LIGHT BEE40-LED - undefined
IBIZA LIGHT BEE40-LED - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIBIZA LIGHT
Manufacturer Part NoBEE40-LEDCopy
Order CodeLS05443
Also Known AsGTIN UPC EAN: 5420047134769
Technical Datasheet
See all Technical Docs
1 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£84.30
Price for:Each
Minimum: 1
Multiple: 1
£84.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerIBIZA LIGHT
Manufacturer Part NoBEE40-LEDCopy
Order CodeLS05443
Also Known AsGTIN UPC EAN: 5420047134769
Technical Datasheet
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2014)

Product Overview

Rotating bee effect moving head is a compact moving LED soultion that scans the premises with bright, dynamic beams. The lens is adjustable to rotate endlessly in two directions to create a graphic effect or come together to one single bright beam.

  • LEDs: 4x 10W white
  • DMX: 4/16 channels
  • Control: DMX, auto, sound active, master/slave
  • 8x built-in programs, with sound control in DMX mode
  • Scan position memory
  • Effects: 3-color wheel (red, yellow, blue) + open white, rainbow effect
  • Strobe: 0-23Hz
  • Beam angle: 5°
  • Linear dimmer 0-100%
  • 4-button menu with numeric display
  • Connections: Power IEC IN, 3-pin DMX IN/OUT
  • Pan/Tilt: 540°/190° at 2x speed levels
  • Power consumption: 55W
  • Supplied with quick release omega clamp
  • Dimensions (HxWxD): 330x245x145mm
  • Weight: 4.0kg
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Applications

Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public

Contents

1x fixture, 1x omega clamps, 1x power cable, 1x user manual

Technical Specifications

Product Range

-

SVHC

No SVHC (17-Dec-2014)

Plug Type

UK Type G

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:94051091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):5.33