Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part NoMPTSS3Copy
Order CodeSD03459
Product RangeIdeal-Tek - MPTSSx Series
Also Known As7640144716929
Technical Datasheet
3 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.19 |
Price for:Each
Minimum: 1
Multiple: 1
£3.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoMPTSS3Copy
Order CodeSD03459
Product RangeIdeal-Tek - MPTSSx Series
Also Known As7640144716929
Technical Datasheet
MaterialStainless Steel
Length170mm
Product RangeIdeal-Tek - MPTSSx Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MPTSS3 stainless steel spatula is suitable to collect material.
- With its double-tip rounded body, the MPTSS3 is an auxiliary tool for laboratory use
- The spoon tips consist in a short, pointed tip and a long, curved, rounded tip
- Stainless steel probes are rust-free and equipped with knurled handles which prevent any possible slips
Technical Specifications
Material
Stainless Steel
Product Range
Ideal-Tek - MPTSSx Series
Length
170mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
