Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No33-856Copy
Order CodeIN09485
Also Known AsGTIN UPC EAN: 0783250585359
Technical Datasheet
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £76.36 |
| 3+ | £73.96 |
Price for:Each
Minimum: 1
Multiple: 1
£76.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No33-856Copy
Order CodeIN09485
Also Known AsGTIN UPC EAN: 0783250585359
Technical Datasheet
Tester TypeCoaxial Cable
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
All-in-one basic Voice-Data-Video wiremap tester to verify proper wiring and toning of low-voltage and data communications cables.
- Voice/Data/Video LCD based wiremapper verifies cable continuity
- Identifies errors by pin; shorts, opens, miswires, reversals, and split pairs
- For twisted pair, coax, and phone type cables
- Designed for Cat3/5/5e/6/6a cables, RG59/6/6 Quad
- RJ-45, RJ-11/12, and female F port interfaces
- Tone generator with four selectable tones
- Tone by pin, pair, or entire cable
- Main remote included, stores in base of unit
- Supplied with 9V, PP3 battery
Technical Specifications
Tester Type
Coaxial Cable
External Height
-
External Depth
-
SVHC
To Be Advised
Resistance
-
External Width
-
Product Range
-
Technical Docs (2)
You May Also Need
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
