Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRAL
Manufacturer Part NoINSDQUADBOX-BULKCopy
Order CodeMD00770
Product RangeIntegral Memory Card Cases
115 In Stock
50 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.24 |
| 10+ | £0.22 |
Price for:Each
Minimum: 1
Multiple: 1
£0.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTEGRAL
Manufacturer Part NoINSDQUADBOX-BULKCopy
Order CodeMD00770
Product RangeIntegral Memory Card Cases
Carrying Case MaterialPlastic
Case ColourTransparent
External Height - Imperial0.20"
External Height - Metric5mm
External Width - Imperial1.46"
External Width - Metric37mm
External Depth - Imperial1.38"
External Depth - Metric35mm
Product RangeIntegral Memory Card Cases
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Suitable for all SD/SDHC/SDXC format memory cards
- High quality construction
- Dimensions (HxWxD): 5x37x35mm
Notes
Note: Memory card for illustration only, not included.
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
0.20"
External Width - Imperial
1.46"
External Depth - Imperial
1.38"
Product Range
Integral Memory Card Cases
Case Colour
Transparent
External Height - Metric
5mm
External Width - Metric
37mm
External Depth - Metric
35mm
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
