Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENSINGTON
Manufacturer Part NoK64424WWCopy
Order CodeCS38176
Also Known AsGTIN UPC EAN: 0085896644248
Technical Datasheet
25 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £45.60 |
Price for:Each
Minimum: 1
Multiple: 1
£45.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKENSINGTON
Manufacturer Part NoK64424WWCopy
Order CodeCS38176
Also Known AsGTIN UPC EAN: 0085896644248
Technical Datasheet
ErgonomicNo
Product Range-
SVHCTo Be Advised
Product Overview
The Kensington Desktop & Peripherals Locking Kit is a unique security solution for multiple devices. The kit comprises a strong carbon steel cable, two security adaptors for standard Kensington security slots, a cable trap to secure a wired keyboard & mouse and an anchor plate suitable for devices without a security slot. The strong lock head is designed to support ultra-thin laptops and devices while still meeting industry standards for reliability and durability.
- Versatile solution to deter theft of multiple devices and peripherals
- Slim 10mm lock head provides a secure locking system for thin laptops and similar devices
- 5mm Keying system with patented anti-pick Hidden Pin™ Technology
- Two adaptors and cable trap help you secure peripheral accessories
- The anchor plate allows you to securely lock devices that do not have a locking slot
- 2.4m Cut-resistant carbon steel cable can be anchored to a desk, table or fixed structure
- 5 Year limited manufacturer warranty
Technical Specifications
Ergonomic
No
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
You May Also Need
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
