Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoACC020Copy
Order CodeIN07574
Also Known AsGTIN UPC EAN: 5060084080058
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £38.50 |
| 3+ | £36.91 |
Price for:Each
Minimum: 1
Multiple: 1
£38.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoACC020Copy
Order CodeIN07574
Also Known AsGTIN UPC EAN: 5060084080058
Technical Datasheet
Test Connector Type A4mm Banana Plugs, Shrouded x2
Test Connector Type B4mm Right Angle Banana Plugs, Shrouded x 2
Voltage Rating-
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.03m
Lead Length - Imperial3.38ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Non fused 2 wire right angle connector test leads for use with insulation/continuity testers, clamp meters, DMMs and testing accessories.
- High performance croc clips gives excellent testing consistency
- Strong G7 test leads extensively tested for durability
- Tested for pull out, bending, strain relief and temperature performance ensures reliable performance
Contents
1 pair 4mm leads, 1 pair base prods, 1 pair crocodile clips.
Technical Specifications
Test Connector Type A
4mm Banana Plugs, Shrouded x2
Voltage Rating
-
Insulator Colour
Black, Red
Lead Length - Imperial
3.38ft
Product Range
-
Test Connector Type B
4mm Right Angle Banana Plugs, Shrouded x 2
Current Rating
-
Lead Length - Metric
1.03m
No. of Test Leads
2
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
