Print Page

Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £147.00 |
Price for:Each
Minimum: 1
Multiple: 1
£147.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoKEWISO2Copy
Order CodeIN07583
Technical Datasheet
Voltage Measuring Range AC50V to 690V
Meter Display TypeLED
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Safety isolation kit
- Ultimate solution for safe isolation procedures
- UK specific KT1780 two pole tester. Permanently GS38 with no covers to lose
- Kewprove 3 proving unit with a transparent window – so available for hassle free use at any time
- Kewlok – universal lock off device with selectable combination
Contents
UK specific KT1780 two pole tester, Kewprove 3 proving unit, Kewlok universal lock off device, Carry bag.
Technical Specifications
Voltage Measuring Range AC
50V to 690V
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Meter Display Type
LED
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.82
