Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEWTECH
Manufacturer Part NoLOOPCHECK107Copy
Order CodeIN07569
Also Known AsGTIN UPC EAN: 5060084081550
Technical Datasheet
2 In Stock
2 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £49.50 |
Price for:Each
Minimum: 1
Multiple: 1
£49.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEWTECH
Manufacturer Part NoLOOPCHECK107Copy
Order CodeIN07569
Also Known AsGTIN UPC EAN: 5060084081550
Technical Datasheet
Socket Tester TypeUK Mains Socket
Power Consumption-
Frequency Min-
Frequency Max50Hz
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (08-Jul-2021)
Product Overview
Socket tester checks the important parameters for safe wiring, it places a cost effective solution in the hands of many more users at the front end of responsibility and care. Includes a standard socket test (checks the wiring configuration at the socket), a loop test (the standard socket test checks the presence of the earth connection, the 107, more importantly, also checks the quality), a mains polarity (check on the correct polarity coming into the building) and a 30mA RCD check.
- Checks correct socket outlet wiring
- Checks the quality of the earthing that is essential for safe installations
- Checks for the polarity of the mains supply
- Checks RCDs with measured current
- Bright LEDs
- Easy to use
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Socket Tester Type
UK Mains Socket
Frequency Min
-
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Power Consumption
-
Frequency Max
50Hz
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
