Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.83 |
| 10+ | £2.07 |
| 50+ | £1.90 |
Price for:Each
Minimum: 1
Multiple: 1
£2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoDC-10SURKWACopy
Order CodeSC20747
Technical Datasheet
LED ColourRed
Forward Current If20mA
Forward Voltage1.95V
Luminous Intensity100mcd
No. of LEDs10LEDs
Display Size25.4mm x 10.16mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC-10SURKWA is a 10-segment red LED Bar Graph Array with white diffused lens. The hyper red source device is made with Al-GaInP on GaAs substrate. It is suitable for level indicators. It has low current operation and excellent on/off contrast.
- End stackable
- Mechanically rugged
- Grey face, white segment
Applications
Industrial
Technical Specifications
LED Colour
Red
Forward Voltage
1.95V
No. of LEDs
10LEDs
Product Range
-
Forward Current If
20mA
Luminous Intensity
100mcd
Display Size
25.4mm x 10.16mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
