Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No2179Copy
Order CodeED0056891
Also Known AsGTIN UPC EAN: 0660902515912
Technical Datasheet
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £6.12 |
| 5+ | £5.70 |
Price for:Each
Minimum: 1
Multiple: 1
£6.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No2179Copy
Order CodeED0056891
Also Known AsGTIN UPC EAN: 0660902515912
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Simple DIY audio amplifier that can be used with any audio equipment with a 3.5mm socket. Supplied in kit form, the amplifier is ideal for use in the classroom as a part of electronics and product design classes. Full documentation and resources are available to aid teachers with lesson planning. Once the amplifier has been put together, it outputs 1.5W per channel into two 8Ω speakers and is powered with the included AA battery holder (batteries are not included).
- Once completed, the amplifier outputs 1.5W per channel with 8Ω speakers
- Suitable for MP3 players and mobile phones with a 3.5mm socket
- Features 2x FM8002A mono amplifier ICs pre-fitted on the PCB
- Flexible design and M3 mounting holes make the kit perfect for use in custom enclosures
- Includes 3x AA battery holder to power the amplifier (batteries not included)
- Basic assembly and soldering required
Contents
Amplifier PCB, 2x speakers, battery holder, 1m speaker cable, stereo amp cable, 5x capacitors and 4x resistors
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
