Print Page

Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | £12.00 |
Price for:1 Kit
Minimum: 1
Multiple: 1
£12.00 (inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKITRONIK
Manufacturer Part No2182Copy
Order CodeHK01872
Technical Datasheet
Weight-
Length - Metric-
Volume-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Kitronik 2182 is a Bluetooth stereo amplifier module that allows you wirelessly play music from a computer or smart device. The kit comes complete with dual 4Ω 3W speakers which terminate in JST connectors that slot straight into the board. The onboard amplifier circuit delivers excellent sound quality and doesn't require a heatsink, making it ideal for incorporating into a custom enclosure. User control is provided via a single on/off switch. The board also features an LED and sounds that for status indication, including pairing status.
- Compact audio amplifier with Bluetooth support
- Play music from a phone, tablet or computer wirelessly
- Simple and intuitive operation via the single on/off switch
- Module auto-reconnects or enters pairing mode on power-up
- LED and sounds indicate status information
- Can be powered by USB-C connection or LiPo battery (via JST)
- Integrated LiPo battery charging circuit is suitable for a wide variety of battery capacities
- Automatic battery charging and switchover between PSU and battery (when present)
- Board is strictly rated for a 3.2V-5V supply with low voltage warning
- PCB Dimensions (HxWxD): 5x50x50mm
Contents
Bluetooth amplifier module and 2x 3W speakers
Technical Specifications
Weight
-
Volume
-
SVHC
No SVHC (04-Feb-2026)
Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127
