
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.95 |
Product Information
Product Overview
The Kitronik ARCADE Max is an all-in-one handheld gaming system that lets you create your own games using the Microsoft MakeCode Arcade editor. Packed full of features, the ARCADE Max has been ergonomically designed for comfort and ease of use. It provides a large 2.4" full colour display, built-in speaker and vibration motor for adding haptic feedback. Access a wealth of information on the MakeCode Arcade website for guided tutorials, coding examples and printable resources. All you need is a PC, Micro USB cable and your ARCADE Max to get started learning how to program and making your own games!
- With an emphasis on learning & education, the MakeCode Arcade website provides a wide range of resources for programming a game from scratch
- Follow guided tutorials for simple games and more complex systems, even learn from existing games written by community members
- Explore lesson plans, maths tutorials and printable coding cards for classroom use
- The handheld features six action buttons, menu button and reset button
- Large full colour 2.4" LCD display shows gameplay in vivid detail
- Hear your game's theme tune and sound effects with the built-in speaker
- Onboard vibration motor supports haptic feedback for your game
- Tough and durable acrylic case provides protection against drops and scrapes
- Powered by 3x AA batteries (not included) or via the Micro USB port
- Dimensions (HxWxD): 91x74.5x28mm
Contents
ARCADE Max handheld
Notes
Note: Batteries shown for illustration only, not included.
Technical Specifications
Atmel
-
-
ARCADE Max
No SVHC (04-Feb-2026)
-
-
SAMD51J19A
Kitronik ARCADE
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
