
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.98 |
Product Overview
The Kitronik Craft & Code kit is an ideal starting point for learning about the micro:bit and coding with the MakeCode editor. Aimed at young students aged 8+, the kit provides everything you need for two fun and engaging projects. No tools are required, all connections are made with pin and crocodile clip leads. The included booklet walks you through both projects step-by-step, as well as writing code with the editor and running the programs on the micro:bit. The kit works with both v1 and V2 micro:bits (a micro:bit is not included) and requires 3x AA batteries, which provide power for the board, the micro:bit, and the connected devices.
- Creates an ideal environment for beginners to learn about simple circuits and incorporating coding into projects
- No tools required, the servo connects via a standard connector and all other devices are connected with crocodile clip leads
- Craft & Code board provides clear markings to indicate how each device connects correctly
- The included booklet provides an introduction to the board, coding with the editor and step-by-step project guides complete with code
- A custom MakeCode extension is available to support the use of the Craft & Code board in the editor and features all of the blocks required
- The Craft & Code is suitable for use with micro:bit V1 & V2 models
- Powered by 3x AA batteries (not included), which provide power for the board, the micro:bit, and connected devices
- There is built-in power switch which helps to prolong the life of the batteries
- Board Dimensions (HxWxD): 29.5x89x62mm
Contents
Craft & Code board, inline TT hobby motor, mini 180° servo, MES lamp holder, 4.5V MES lamp, finnboard wheel, 5x crocdile clip leads and user guide
Technical Specifications
-
-
-
Craft & Code Board, TT Hobby Motor, Mini Servo, MES Lamp Holder, MES Lamp, Finnboard Wheel, Crocdile Clip Leads, User Guide
-
-
-
micro:bit
Technical Docs (1)
You May Also Need
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
