Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FF(IEC)Copy
Order CodeSN35326
Also Known AsIS-K-FF
Technical Datasheet
10 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £3.59 |
| 5+ | £3.45 |
| 10+ | £3.33 |
| 25+ | £3.16 |
Price for:Each
Minimum: 1
Multiple: 1
£3.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoIS-K-FF(IEC)Copy
Order CodeSN35326
Also Known AsIS-K-FF
Technical Datasheet
GenderSocket
Thermocouple TypeK
Sensor TypeThermocouple
Connector StyleStandard (Green)
No. of Pins2Pins
Calibration StandardIEC
Operating Temperature Min-
Operating Temperature Max220°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IS-K-FF(IEC) is a Standard Socket with nickel chromium positive and nickel alloy negative contacts. This panel socket is suitable for use with K-type thermocouple and the contacts are made from true thermocouple alloy. The standard thermocouple fascia mounting socket features nylon clip for quick and simple fixing to panel.
- Green colour
- Accepts standard round plug pin connectors
Applications
Sensing & Instrumentation
Technical Specifications
Gender
Socket
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-
Product Range
-
Thermocouple Type
K
Connector Style
Standard (Green)
Calibration Standard
IEC
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
