Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEXIP
Manufacturer Part NoACAEACPID99964Copy
Order CodeCS37398
Also Known AsGTIN UPC EAN: 3760210999644
2 In Stock
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £27.50 |
Price for:Each
Minimum: 1
Multiple: 1
£27.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Take your audio experience up a level with the STEELPLAY® Impulse headset from Lexip. High quality audio lets you immerse yourself in your favourite entertainment with complete wireless freedom. No awkward fiddling around thanks to the integrated controls and detachable microphone. The flexible design also allows for wired use with the included 3.5mm cable.
- Adjustable padded headband for long term comfort
- Large over-ear cushions with soft padding
- Detachable microphone
- Easy access volume/mic. buttons for intuitive control
- 2.4GHz Technology with 10m wireless range
- Compatible with PC, Mac, Android, iOS and Nintendo Switch via Bluetooth connectivity
- Compatible with PC, Mac, Xbox One/Xbox Series, PS4/PS5, Nintendo Switch and other devices via 3.5mm (audio cable included)
- 1000mAh Battery provides up to 28 hours play time
- Headset recharges via USB, fully charged in approx. 2.5 hours
- 2 Year manufacturer warranty
Contents
Headset, microphone, microphone cover, 3.5mm audio cable, USB charging cable and user guide
Warnings
CPC cannot deliver this product to anywhere outside of the UK
Technical Specifications
Frequency Response Min
20Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
50mm
Lead Length
2m
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.538
3481
