Print Page

Image is for illustrative purposes only. Please refer to product description.
Available for Back Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £16.25 |
| 3+ | £15.75 |
Price for:Each
Minimum: 1
Multiple: 1
£16.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC7000Copy
Order CodeLA08048
Technical Datasheet
Length-
Lamp Base Type-
Light SourceCOB LED
Lens Diameter-
Supply Voltage-
Power Rating3W
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
A robust, foldable lamp with five light settings, magnetic base and ergonomic design.
- Serves as both a powerful strip light and a directional torch
- 5x Settings provide soft and bright white light, flashlight, red light and SOS modes
- Shadow free, cool light that cuts glare and helps reduce eye strain and headaches
- Foldable design with magnetic base
- Portable and lightweight with textured handle and hook
- Ideal for automotive and repair work, camping, hiking and as an emergency torch
- Built-in rechargeable battery
- Run time up to 12 hours
- Supplied with 1m USB cable for charging
Technical Specifications
Length
-
Light Source
COB LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
-
Lens Diameter
-
Power Rating
3W
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
3481
