Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER LOCK
Manufacturer Part No5401EURDCopy
Order CodeSR06676
Product RangeMaster Lock - Key Safes
Also Known AsGTIN UPC EAN: 3520190922380
Technical Datasheet
47 In Stock
20 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £22.00 |
| 10+ | £21.30 |
Price for:Each
Minimum: 1
Multiple: 1
£22.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No5401EURDCopy
Order CodeSR06676
Product RangeMaster Lock - Key Safes
Also Known AsGTIN UPC EAN: 3520190922380
Technical Datasheet
No. of Keys-
External Height118mm
External Width85mm
External Depth34mm
Cabinet Material-
Product RangeMaster Lock - Key Safes
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 4 Dial resettable combination lock
- Solid die cast body, reinforced to withstand hammering and sawing
- Zinc lock body and shutter door
- Wall mountable
- Weather resistant
Technical Specifications
No. of Keys
-
External Width
85mm
Cabinet Material
-
SVHC
No SVHC (17-Jan-2023)
External Height
118mm
External Depth
34mm
Product Range
Master Lock - Key Safes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496
